Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock Value Added Item | 1 : ¥89.64000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Silicone Rubber | 0.059" (1.50mm) | 0.016" (0.41mm) | 50.00' (15.24m) | 300V | -30°C ~ 150°C | White | UL Style 3132 | High Temperature, Oil Resistant | ||
25 In Stock Value Added Item | 1 : ¥71.44000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 80°C | Black | UL Style 10982 | - | ||
21 In Stock Value Added Item | 1 : ¥71.44000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 80°C | Red | UL Style 10982 | - | ||
7 In Stock Value Added Item | 1 : ¥71.44000 Spool | - | Spool | Active | Hook-Up | 22 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.063" (1.60mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 80°C | White | UL Style 10982 | - |