Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥1,433.66000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Blue Stripe | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
0 In Stock 300 Factory Check Lead Time | 1 : ¥1,857.33000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.110" (2.79mm) | 0.033" (0.84mm) | 100.0' (30.5m) | 600V | - | Blue | UL Style 1015 | - | - | - |