Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥1,953.93000 Bulk | Bulk | Active | Intel Celeron J4125 | 2.7GHz | 4 | - | Fan + Heat Sink | 4.331" x 4.331" (110.00mm x 110.00mm) | SBC | SATA, PCIe | 8GB/64GB | SATA, SD | DP, HDMI | GbE | USB 2.0 (2), USB 3.1 (1) | - | - | No | - | 0°C ~ 75°C | |||
39 In Stock | 1 : ¥2,183.81000 Bulk | Bulk | Active | Intel Celeron J4125 | - | 2 | - | Fan | 4.331" x 4.331" (110.00mm x 110.00mm) | - | M.2, PCIe, SATA | 4GB/64GB | SATA | DP, HDMI | GbE (2) | USB 2.0 (2), USB 3.1 (2) | - | - | No | - | 0°C ~ 75°C |