Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,197 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 100 V | 250mV @ 200mA, 2A | 100nA (ICBO) | 120 @ 50mA, 2V | 490 mW | 120MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
34,372 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.16072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 65 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 125 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
21,327 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 150mV @ 200mA, 2A | 100nA (ICBO) | 120 @ 500mA, 2V | 490 mW | 110MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,196 In Stock 129,950 Factory | 1 : ¥12.73000 Tube | - | Tube | Active | PNP | 8 A | 250 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |