RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,901 In Stock | 1 : ¥95.30000 Cut Tape (CT) 1,000 : ¥54.06468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.4835GHz | - | 5dBm | -85dBm | ADC, GPIO, I2C, SPI, UART | Integrated, Chip | BlueNRG-2 | 256kB Flash, 24kB RAM | 1.7V ~ 3.6V | 7.55mA | 7.01mA ~ 14.78mA | Surface Mount | -40°C ~ 85°C (TA) | 23-SMD Module | |||
841 In Stock | 1 : ¥87.65000 Cut Tape (CT) 1,000 : ¥49.72481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v5.0 | - | 2.4GHz ~ 2.4835GHz | - | 7dbm | -85dBm | ADC, GPIO, I2C, SPI, UART | PCB Trace | BlueNRG-2 | 256kB Flash, 24kB RAM | 1.7V ~ 3.6V | 15mA | 13.7mA ~ 33.9mA | Surface Mount | -40°C ~ 85°C (TA) | 20-SMD Module |