453-00141

DigiKey Part Number
776-453-00141-ND
Manufacturer
Manufacturer Product Number
453-00141
Description
RF TXRX MOD BT IMHF4 CARD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included, MHF4 Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
64-QAM, BPSK, CCK, DSSS, GFSK, OFDM
Frequency
2.4GHz
Data Rate
65Mbps
Power - Output
18dBm
Sensitivity
-94dBm
Serial Interfaces
HCI, PCM, SDIO, UART
Antenna Type
Antenna Not Included, MHF4
Utilized IC / Part
CYW43439
Memory Size
-
Voltage - Supply
3.2V ~ 4.8V
Current - Receiving
25.1mA ~ 28mA
Current - Transmitting
12.1mA ~ 25.1mA
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.65000¥180.65
50¥177.88800¥8,894.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.