RF Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Topology | Circuit | Frequency Range | Isolation | Insertion Loss | Test Frequency | P1dB | IIP3 | Features | Impedance | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,323 In Stock | 1 : ¥17.90000 Strip | - | Strip | Active | WiMax | - | SPST | 30MHz ~ 8GHz | 51dB | 0.5dB | 2GHz | 35dBm | 65dBm | - | 50Ohm | 2.7V ~ 5.5V | -55°C ~ 105°C | Surface Mount | 8-VFDFN Exposed Pad | 8-VFQFPN (2x2) | ||
336 In Stock | 1 : ¥35.38000 Tray | - | Tray | Active | General Purpose | Absorptive | SPDT | 50MHz ~ 8GHz | 45dB | 1.6dB | 8GHz | 35.3dBm | 64dBm | - | 50Ohm | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-VQFN Exposed Pad | 16-QFN (4x4) |