F2933NBGP | |
---|---|
DigiKey Part Number | 800-3589-ND |
Manufacturer | |
Manufacturer Product Number | F2933NBGP |
Description | IC RF SWITCH SPDT 8GHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 8GHz | |
Isolation | 45dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 8GHz | |
P1dB | 35.3dBm | |
IIP3 | 64dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.77200 | ¥317.72 |
25 | ¥30.03840 | ¥750.96 |
80 | ¥26.03250 | ¥2,082.60 |
230 | ¥24.69778 | ¥5,680.49 |
490 | ¥22.16114 | ¥10,858.96 |
980 | ¥18.69011 | ¥18,316.31 |
2,450 | ¥17.75562 | ¥43,501.27 |