RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
956 In Stock | 1 : ¥263.52000 Bulk | - | Bulk | Active | 0.7dB | 6 GHz ~ 18 GHz | Isolation (Typ) 20dB, 20dB Return Loss, 3° Imbalance (Max) | 0.185" L x 0.160" W x 0.020" H (4.70mm x 4.06mm x 0.51mm) | Module | ||
460 In Stock | 1 : ¥426.06000 Cut Tape (CT) 1,000 : ¥235.13355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.1dB | 5 MHz ~ 10 GHz | Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) | 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) | 24-VFQFN Exposed Pad |