ASP-184330-01 | |
---|---|
DigiKey Part Number | SAM9173-ND |
Manufacturer | |
Manufacturer Product Number | ASP-184330-01 |
Description | CONN HD ARRAY PLUG SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-184330-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | - | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 14 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.76000 | ¥364.76 |
10 | ¥319.43500 | ¥3,194.35 |
25 | ¥305.63120 | ¥7,640.78 |
50 | ¥295.77300 | ¥14,788.65 |
100 | ¥285.91300 | ¥28,591.30 |
250 | ¥270.13868 | ¥67,534.67 |