Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303 In Stock | 1 : ¥71.34000 Cut Tape (CT) 375 : ¥51.16941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 50 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Latches | Gold | 30.0µin (0.76µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
869 In Stock | 1 : ¥59.27000 Cut Tape (CT) 325 : ¥33.24997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 26 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 30.0µin (0.76µm) | 10mm, 12mm, 15mm | 0.351" (8.91mm) | |||
483 In Stock | 1 : ¥62.72000 Cut Tape (CT) 375 : ¥48.02736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Latches | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) |