1210L005WR | |
---|---|
DigiKey Part Number | F2999TR-ND - Tape & Reel (TR) F2999CT-ND - Cut Tape (CT) F2999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L005WR |
Description | PTC RESET FUSE 30V 50MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L005WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 150 mA | |
Current - Max | 10 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 3.6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
5 | ¥4.10400 | ¥20.52 |
10 | ¥3.98200 | ¥39.82 |
50 | ¥3.35280 | ¥167.64 |
100 | ¥2.78390 | ¥278.39 |
250 | ¥2.53060 | ¥632.65 |
500 | ¥2.15114 | ¥1,075.57 |
1,000 | ¥1.89802 | ¥1,898.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56758 | ¥4,702.74 |
6,000 | ¥1.56602 | ¥9,396.12 |