SMD2920B100TF | |
---|---|
DigiKey Part Number | YAG6733TR-ND - Tape & Reel (TR) YAG6733CT-ND - Cut Tape (CT) YAG6733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2920B100TF |
Description | PTC RESET FUSE 33V 1.1A 2920 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.1 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 65 mOhms | |
Resistance - Post Trip (R1) (Max) | 410 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
5 | ¥2.52800 | ¥12.64 |
10 | ¥2.42200 | ¥24.22 |
50 | ¥2.16080 | ¥108.04 |
100 | ¥2.01140 | ¥201.14 |
250 | ¥1.78808 | ¥447.02 |
500 | ¥1.49008 | ¥745.04 |
1,000 | ¥1.41553 | ¥1,415.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26653 | ¥2,533.06 |
4,000 | ¥1.19204 | ¥4,768.16 |
6,000 | ¥1.11755 | ¥6,705.30 |
10,000 | ¥1.04304 | ¥10,430.40 |