PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,167 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.52444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 1.1 A | 2.2 A | 100 A | 100 ms | 40 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
219 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Polymeric | 30V | 1.2 A | 2 A | 40 A | 700 ms | 40 mOhms | 140 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.272" Dia x 0.118" T (6.90mm x 3.00mm) | 0.461" (11.70mm) | - | 0.201" (5.10mm) |