MS561101BA03-50

DigiKey Part Number
223-1622-2-ND - Tape & Reel (TR)
223-1622-1-ND - Cut Tape (CT)
223-1622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS561101BA03-50
Description
SENSOR 17.4PSIA 24BIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
MS561101BA03-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
0.15PSI ~ 17.4PSI (1kPa ~ 120kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
1.8V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
87.02PSI (600kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.81000¥95.81
10¥76.61400¥766.14
25¥70.87040¥1,771.76
100¥61.29360¥6,129.36
500¥57.46288¥28,731.44
1,000¥53.63203¥53,632.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,600¥52.67431¥189,627.52
Manufacturers Standard Package