Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,956 In Stock | 1 : ¥67.40000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,139 In Stock | 1 : ¥39.42000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 62.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - |