Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
469 In Stock | 1 : ¥1,337.46000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 60 A | 400VDC - Max | 24000W | 417 mA | Non Latching | - | Screw Terminal | Sealed - Fully | - | 9 VDC | 0.96 VDC | 50 ms | 30 ms | -40°C ~ 70°C | - | cURus | General Purpose | - | - | |||
170 In Stock | 1 : ¥25.12000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - |