Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,478 In Stock | 1 : ¥16.34000 Cut Tape (CT) 500 : ¥9.70742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 29V | 1.25V | 15V | 1.5V @ 3A | 3A | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
1,027 In Stock | 1 : ¥26.11000 Tube | - | Tube | Active | Positive | Fixed | 1 | 18V | 12V | - | 1.5V @ 3A | 3A | 10 mA | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
5,340 In Stock | 1 : ¥113.54000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 |