Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,576 In Stock | 1 : ¥12.56000 Cut Tape (CT) 250 : ¥5.71908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.765V | 40V | 1A | 550kHz ~ 850kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
0 In Stock Check Lead Time | 12,000 : ¥24.77864 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 3.8V | 40V | 1.3V | 3.3V | 400mA | 2.2MHz | Yes | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | 38-eTSSOP |