TPS63900DSKR

DigiKey Part Number
296-TPS63900DSKRTR-ND - Tape & Reel (TR)
296-TPS63900DSKRCT-ND - Cut Tape (CT)
296-TPS63900DSKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63900DSKR
Description
IC REG BUCK-BST PROG 1.8V 10SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 400mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63900DSKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-SON (2.5x2.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.54000¥19.54
10¥17.57700¥175.77
25¥16.58400¥414.60
100¥14.12910¥1,412.91
250¥13.26704¥3,316.76
500¥11.60866¥5,804.33
1,000¥9.61861¥9,618.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.95525¥26,865.75
6,000¥8.62358¥51,741.48
Manufacturers Standard Package