Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,319 In Stock | 1 : ¥43.59000 Cut Tape (CT) 2,500 : ¥13.23388 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
1,656 In Stock | 1 : ¥52.30000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
4,550 In Stock | 1 : ¥51.48000 Cut Tape (CT) 2,500 : ¥25.81708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
2,500 In Stock | 1 : ¥63.13000 Cut Tape (CT) 2,500 : ¥34.47277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
66 In Stock | 1 : ¥54.02000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
0 In Stock | 184 : ¥46.84674 Tube | Tube | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
0 In Stock Check Lead Time | 184 : ¥55.20065 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |