Voltage Regulators - DC DC Switching Regulators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-TSSOP EP
LTC3261EMSE#PBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
4,598
In Stock
1 : ¥68.06000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3261EMSE#TRPBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
4,022
In Stock
1 : ¥68.06000
Cut Tape (CT)
2,500 : ¥37.18917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3261IMSE#TRPBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
4,279
In Stock
1 : ¥78.16000
Cut Tape (CT)
2,500 : ¥42.68672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3261IMSE#PBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
2,597
In Stock
1 : ¥78.16000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3261HMSE#PBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
110
In Stock
1 : ¥85.63000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3261MPMSE#PBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
481
In Stock
1 : ¥159.84000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-55°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3261HMSE#TRPBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥46.78292
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LTC3261MPMSE#TRPBF
IC REG CHARG PUMP INV 12MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥97.43317
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
32V
-Vin, Vin/2
-
100mA
500kHz
No
-55°C ~ 150°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.