ADR4540BRZ-R7 | |
---|---|
DigiKey Part Number | ADR4540BRZ-R7TR-ND - Tape & Reel (TR) ADR4540BRZ-R7CT-ND - Cut Tape (CT) ADR4540BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR4540BRZ-R7 |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4540BRZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.2V ~ 15V | |
Current - Supply | 950µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥76.30200 | ¥763.02 |
25 | ¥72.75200 | ¥1,818.80 |
100 | ¥63.17120 | ¥6,317.12 |
250 | ¥60.33188 | ¥15,082.97 |
500 | ¥55.00848 | ¥27,504.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥47.91061 | ¥47,910.61 |