REF2925AIDBZT | |
---|---|
DigiKey Part Number | 296-13482-2-ND - Tape & Reel (TR) 296-13482-1-ND - Cut Tape (CT) 296-13482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2925AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2925AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 28µVp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥9.77280 | ¥244.32 |
100 | ¥8.02920 | ¥802.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.50540 | ¥1,876.35 |
500 | ¥6.63270 | ¥3,316.35 |
1,250 | ¥5.23634 | ¥6,545.43 |
2,500 | ¥4.88726 | ¥12,218.15 |
6,250 | ¥4.64289 | ¥29,018.06 |
12,500 | ¥4.46834 | ¥55,854.25 |