Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,012 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.54229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
27,269 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.23813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
64,644 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.18114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 95mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
9,830 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.88765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 1A | 96mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
9,466 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.88765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V | Not Required | 2A | 72mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
17,959 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.36032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 1.5A | 76mOhm | Non-Inverting | Output Discharge | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
22,684 In Stock | 1 : ¥7.55000 Cut Tape (CT) 250 : ¥3.45896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 1.5A | 76mOhm | Non-Inverting | Output Discharge | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |