Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
Diodes IncorporatedRichtek USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Type
N-ChannelP-Channel
Voltage - Load
2.7V ~ 6V3V ~ 5.5V
Current - Output (Max)
500mA1A2.1A
Rds On (Typ)
65mOhm70mOhm
Features
Load Discharge, Slew Rate Controlled, Status FlagLoad Discharge, Status FlagStatus Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Supplier Device Package
SOT-23-3SOT-26TSOT-23-5
Package / Case
SOT-23-5 Thin, TSOT-23-5SOT-23-6TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 26
AP22653W6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
196,055
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.35555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
SOT-26
SOT-23-6
SOT-23-3
RT9742SNGV
IC PWR SWITCH N-CHAN 1:1 SOT23-3
Richtek USA Inc.
6,228
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.54229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 6V
Not Required
500mA
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-5 Thin, TSOT-23-5
RT9742GGJ5
IC PWR SWTCH N-CHAN 1:1 TSOT23-5
Richtek USA Inc.
8,018
In Stock
1 : ¥11.74000
Cut Tape (CT)
3,000 : ¥4.97769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 6V
Not Required
1A
70mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.