LTC4359CDCB#TRPBF

DigiKey Part Number
505-LTC4359CDCB#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4359CDCB#TRPBFCT-ND - Cut Tape (CT)
505-LTC4359CDCB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4359CDCB#TRPBF
Description
IC OR CTRLR N+1 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4359CDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
200 µs
Delay Time - OFF
300 ns
Current - Output (Max)
220µA
Current - Supply
150 µA
Voltage - Supply
4V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.16000¥50.16
10¥45.28500¥452.85
25¥43.17720¥1,079.43
100¥37.48930¥3,748.93
250¥35.80460¥8,951.15
500¥32.64514¥16,322.57
1,000¥28.43293¥28,432.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.37986¥68,449.65
Manufacturers Standard Package