DRV8701PRGER | |
---|---|
DigiKey Part Number | 296-46293-2-ND - Tape & Reel (TR) 296-46293-1-ND - Cut Tape (CT) 296-46293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8701PRGER |
Description | IC MOTOR DRIVER 0V-5.5V 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8701PRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Current Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 5.9V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.77400 | ¥177.74 |
25 | ¥16.77080 | ¥419.27 |
100 | ¥14.28830 | ¥1,428.83 |
250 | ¥13.41612 | ¥3,354.03 |
500 | ¥11.73920 | ¥5,869.60 |
1,000 | ¥9.72681 | ¥9,726.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.05599 | ¥27,167.97 |
6,000 | ¥8.72059 | ¥52,323.54 |