Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,077 In Stock | 1 : ¥69.20000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 125V, 250V | 6.5 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 85°C | Through Hole | PC Pins | 1mH | |||
1,638 In Stock | 1 : ¥137.80000 Tray | Tray | Active | Single Phase | Two Stage | 75V | - | 7 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 85°C | Through Hole | PC Pins | - | |||
237 In Stock | 1 : ¥183.80000 Box | Box | Active | Single Phase | Two Stage | 75V | - | 5 A | - | General Purpose | - | -40°C ~ 100°C | Through Hole | PC Pins | - | |||
307 In Stock | 1 : ¥256.65000 Box | Box | Active | DC | Single Stage | 43V, 80V | - | 10 A | - | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | 200µH | |||
133 In Stock | 1 : ¥264.73000 Box | Box | Active | DC | Single Stage | 75V | - | 15 A | - | General Purpose | - | -40°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
132 In Stock | 1 : ¥171.21000 Box | Box | Active | DC | Single Stage | 50V | - | 10 A | - | General Purpose | cURus, TUV | -40°C ~ 71°C | Chassis Mount | Terminal Block | - | |||
232 In Stock | 1 : ¥79.40000 Tube | Tube | Not For New Designs | DC | Single Stage | 80V | - | 3 A | - | General Purpose | - | -40°C ~ 85°C | Through Hole | PC Pins | - | |||
0 In Stock Check Lead Time | 1 : ¥154.21000 Cut Tape (CT) 140 : ¥106.75707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC | Two Stage | 75V | - | 7 A | - | General Purpose | CE, CSA, UL, VDE | -40°C ~ 85°C | Surface Mount | SMD (SMT) Tab | - | |||
0 In Stock Check Lead Time | 1 : ¥86.03000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 1.6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Through Hole | PC Pins | 6mH | |||
0 In Stock | 24 : ¥110.44125 Tray | Tray | Not For New Designs | DC | Single Stage | 80V | - | 3 A | - | General Purpose | - | -40°C ~ 85°C | Chassis Mount | Terminal Block | - |