PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,421 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | - | 0.082" (2.08mm) | - | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole, Right Angle | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
4,759 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Single Post | Smooth | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | - | - | - | - | - | Through Hole, Right Angle | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
216 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Single Post | Smooth | 0.030" (0.76mm) Dia | 0.030" (0.76mm) Dia | - | - | - | - | - | Through Hole, Right Angle | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |