Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,018 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥6.88283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 12 MHz | Enable/Disable | HCMOS | 1.71V ~ 3.63V | ±50ppm | - | -40°C ~ 105°C | - | 6mA | AEC-Q200 | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.033" (0.85mm) | |||
225 In Stock | 1 : ¥20.03000 Tube | Tube | Active | MEMS | XO (Standard) | 24.576 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±10ppm | - | -40°C ~ 85°C | - | 6.3mA | AEC-Q100 | Surface Mount | 4-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |