Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,802 In Stock | 1 : ¥35.63000 Cut Tape (CT) 1,000 : ¥24.06721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | LVCMOS | 3.3V | ±25ppm | - | -20°C ~ 70°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.051" (1.30mm) | |||
732 In Stock | 1 : ¥42.36000 Strip | Strip | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 2.5V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) | |||
2,923 In Stock | 1 : ¥176.26000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | Enable/Disable | CMOS | 3.3V | - | ±50ppm | -40°C ~ 85°C | - | 15mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
1,533 In Stock | 1 : ¥24.22000 Cut Tape (CT) 3,000 : ¥15.27024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Standby (Power Down) | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
2,588 In Stock | 1 : ¥45.07000 Strip | Strip | Active | Crystal | XO (Standard) | 148.5 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) | |||
2,500 In Stock | 1 : ¥12.97000 Tube | Tube | Active | MEMS | XO (Standard) | 27 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 7.2mA | AEC-Q100 | Surface Mount | 4-VDFN | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥36.45000 Cut Tape (CT) 1,000 : ¥24.62695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 100 MHz | Standby (Power Down) | LVCMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 16mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) |