ECS-1633-060-BN-TR | |
---|---|
DigiKey Part Number | XC1939TR-ND - Tape & Reel (TR) XC1939CT-ND - Cut Tape (CT) XC1939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-060-BN-TR |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-060-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥12.35600 | ¥123.56 |
50 | ¥12.06680 | ¥603.34 |
100 | ¥10.34350 | ¥1,034.35 |
500 | ¥10.05602 | ¥5,028.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.47580 | ¥8,475.80 |
3,000 | ¥8.04481 | ¥24,134.43 |
5,000 | ¥7.75749 | ¥38,787.45 |
10,000 | ¥7.47018 | ¥74,701.80 |