Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,311 In Stock | 1 : ¥12.02000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.100" (2.54mm) | - | Enter Number of Feet in Order Quantity | - | - | - | 600 V | -65°C ~ 150°C | - | - | Ethylene Tetrafluoroethylene (ETFE) | ||
356 In Stock | 1 : ¥82.19000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.236" (5.99mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
88 In Stock 100 Factory | 1 : ¥791.51000 Spool | - | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.209" (5.31mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | ||
36 In Stock 125 Factory | 1 : ¥2,015.64000 Spool | - | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.176" (4.47mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
31 In Stock | 1 : ¥2,303.17000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.142" (3.61mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
76 In Stock | 1 : ¥3,369.69000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 19/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.173" (4.39mm) | Foil, Braid | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | |||
1,698 In Stock | 1 : ¥36.90000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 6 | 20 AWG | - | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.308" (7.82mm) | - | Enter Number of Feet in Order Quantity | Gray | - | Drain Wire, Oil Resistant, UV Resistant | 300 V | - | Industrial, Signal, Control | - | Poly-Vinyl Chloride (PVC) | |||
1,995 In Stock 1,000 Factory | 1 : ¥62.72000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.262" (6.65mm) | Foil, Braid | Enter Number of Feet in Order Quantity | Black | ISO 10993 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -50°C ~ 125°C | - | 0.0450" (1.143mm) | Thermoplastic Elastomer (TPE) | |||
4,890 In Stock | 1 : ¥96.41000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Alumel, Chromel | Ethylene Tetrafluoroethylene (ETFE) | 0.179" (4.55mm) | Braid | Enter Number of Feet in Order Quantity | White | - | - | - | 150°C | Thermocouple | 0.0120" (0.305mm) | Ethylene Tetrafluoroethylene (ETFE) | ||
16 In Stock 27 Factory | 1 : ¥703.14000 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.191" (4.85mm) | - | 100.0' (30.5m) | Slate | - | - | 300 V | -20°C ~ 80°C | Communication, Control | 0.0200" (0.508mm) | Poly-Vinyl Chloride (PVC) | ||
11 In Stock 175 Factory | 1 : ¥1,027.24000 Spool | - | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.194" (4.93mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polyethylene (PE) | ||
13 In Stock 33 Factory | 1 : ¥1,251.21000 Spool | - | Spool | Active | Multi-Conductor | 8 | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.230" (5.84mm) | - | 100.0' (30.5m) | Slate | - | - | 150 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
14 In Stock 5 Factory | 1 : ¥1,808.26000 Spool | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Tinned | Polyurethane (PU) | 0.208" (5.28mm) | - | 100.0' (30.5m) | Black | ISO 10993, UL Style 20668 | Biological Compatibility, Rip Cord | 300 V | -30°C ~ 90°C | - | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
14 In Stock | 1 : ¥3,472.20000 Spool | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.201" (5.11mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | |||
6 In Stock 5 Factory | 1 : ¥6,031.08000 Spool | - | Spool | Active | Multi-Conductor | 4 | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.174" (4.42mm) | Foil | 1000.0' (304.8m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0320" (0.813mm) | Poly-Vinyl Chloride (PVC) | ||
9 In Stock | 1 : ¥827.82000 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.195" (4.95mm) | Foil | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | Polyethylene (PE) | ||
16 In Stock | 1 : ¥585.06000 Spool | - | Spool | Active | Multi-Conductor | 3 | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.221" (5.61mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2093 | - | 300 V | -20°C ~ 75°C | - | 0.0330" (0.838mm) | Polyethylene (PE) | ||
0 In Stock Check Lead Time | 1 : ¥2,120.00000 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair + 2) | 28 AWG | 7/0.0047" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.150" (3.81mm) | Foil, Braid | 1000.0' (304.8m) | Black | UL Style 2725 | Drain Wire | 30 V | 80°C | USB 2.0 | 0.0264" (0.671mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | ||
0 In Stock Check Lead Time | 1 : ¥16.25000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 19/32 | Copper, Tinned | - | 0.110" (2.79mm) | - | Enter Number of Feet in Order Quantity | Black, White | - | - | 600 V | -65°C ~ 150°C | - | - | - |