0826-1G1T-43-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 1,195
Unit Price: ¥92.28000
Datasheet

0826-1G1T-43-F

DigiKey Part Number
507-1427-ND
Manufacturer
Manufacturer Product Number
0826-1G1T-43-F
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
0826-1G1T-43-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.35000¥54.35
10¥49.11900¥491.19
25¥46.40520¥1,160.13
40¥45.27300¥1,810.92
80¥43.01013¥3,440.81
400¥38.48265¥15,393.06
800¥33.95534¥27,164.27
1,200¥31.69163¥38,029.96
2,400¥30.10706¥72,256.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.