TXS0108EPWR | |
---|---|
DigiKey Part Number | 296-23011-2-ND - Tape & Reel (TR) 296-23011-1-ND - Cut Tape (CT) 296-23011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0108EPWR |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 60Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0108EPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 60Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥11.15200 | ¥278.80 |
100 | ¥9.16130 | ¥916.13 |
250 | ¥8.56412 | ¥2,141.03 |
500 | ¥7.56812 | ¥3,784.06 |
1,000 | ¥5.97493 | ¥5,974.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.57655 | ¥11,153.10 |
6,000 | ¥5.29775 | ¥31,786.50 |
10,000 | ¥5.09858 | ¥50,985.80 |