Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,358 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.99565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Binary Counter | Up | 1 | 12 | Asynchronous | - | 210 MHz | Negative Edge | 2 V ~ 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
372 In Stock | 1 : ¥31.69000 Tube | Tube | Active | Divide-by-4 | - | 1 | 2 | Asynchronous | - | 4.2 GHz | Positive, Negative | 3.3 V ~ 5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
112 In Stock | 1 : ¥46.22000 Tube | Tube | Active | Divide-by-4 | - | 1 | 2 | Asynchronous | - | 4 GHz | Positive, Negative | 3.3 V ~ 5 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |