Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,290 In Stock | 1 : ¥33.66000 Cut Tape (CT) 1,500 : ¥17.76125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 4 MHz | 2.1 MHz | 0.5 pA | 30 µV | 630µA (x2 Channels) | 40 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
190 In Stock | 1 : ¥64.94000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 3 MHz | - | 30 nA | 80 µV | 260µA (x2 Channels) | 16 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
38,974 In Stock | 1 : ¥16.67000 Cut Tape (CT) 3,000 : ¥7.61197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.3V/µs | 3.6 MHz | - | 0.5 pA | 500 µV | 180µA (x2 Channels) | 55 mA | 2.7 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-UFDFN, CSP | 8-LFCSP-UD (2x2) | ||
4,560 In Stock | 1 : ¥33.66000 Cut Tape (CT) 5,000 : ¥16.23886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 4 MHz | 2.1 MHz | 0.5 pA | 30 µV | 630µA (x2 Channels) | 40 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |