Instrumentation, OP Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral PurposeZero-Drift
Number of Circuits
124
Slew Rate
0.5V/µs1V/µs10V/µs
Gain Bandwidth Product
2.5 MHz4 MHz20 MHz
Current - Input Bias
0.2 pA30 pA90 pA
Voltage - Input Offset
0.3 µV1 µV40 µV500 µV
Current - Supply
1.45mA1.5mA1.6mA-
Current - Output / Channel
30 mA40 mA65 mA
Voltage - Supply Span (Min)
1.8 V2.2 V2.7 V
Voltage - Supply Span (Max)
5 V5.5 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-MSOP8-VSSOP14-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADA4528-1ARMZ-R7
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP
Analog Devices Inc.
6,613
In Stock
1 : ¥31.44000
Cut Tape (CT)
1,000 : ¥16.60039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.5V/µs
4 MHz
-
90 pA
0.3 µV
1.5mA
40 mA
2.2 V
5.5 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-VSSOP
OPA2320AIDGKT
IC CMOS 2 CIRCUIT 8VSSOP
Texas Instruments
2,351
In Stock
1 : ¥31.94000
Cut Tape (CT)
250 : ¥22.27384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
10V/µs
20 MHz
-
0.2 pA
40 µV
1.45mA
65 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
SOT-23-6
OPA322SAIDBVT
IC OPAMP GP 1 CIRCUIT SOT23-6
Texas Instruments
691
In Stock
1 : ¥18.06000
Cut Tape (CT)
250 : ¥12.25560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
10V/µs
20 MHz
-
0.2 pA
500 µV
1.6mA
65 mA
1.8 V
5.5 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
14-SOIC
AD8630ARZ-REEL7
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Analog Devices Inc.
2,509
In Stock
1 : ¥72.00000
Cut Tape (CT)
1,000 : ¥37.45723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
4
Rail-to-Rail
1V/µs
2.5 MHz
2.5 MHz
30 pA
1 µV
-
30 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 4

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.