Linear Voltage Regulator Evaluation Boards

Results: 2
Voltage - Output
1.8V, 2.5V, 2.8V or 3.3V3.3V
Current - Output
500mA1A
Voltage - Input
2.2V ~ 6.5V-
Regulator Type
Positive AdjustablePositive Fixed
Utilized IC / Part
TPS7A21TPS7A8101
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Voltage - Output
Current - Output
Voltage - Input
Regulator Type
Board Type
Supplied Contents
Utilized IC / Part
TPS7A21EVM-059-VIEW-A
TPS7A21EVM-059
EVAL BOARD FOR TPS7A21
Texas Instruments
2
In Stock
1 : ¥581.25000
Box
-
Box
Active
1 - Single
3.3V
500mA
-
Positive Fixed
Fully Populated
Board(s)
TPS7A21
TPS7A8101EVM-093
TPS7A8101EVM-093
EVAL MODULE FOR TPS7A8101-093
Texas Instruments
1
In Stock
1 : ¥197.04000
Box
-
Box
Active
1 - Single
1.8V, 2.5V, 2.8V or 3.3V
1A
2.2V ~ 6.5V
Positive Adjustable
Fully Populated
Board(s)
TPS7A8101
Showing
of 2

Linear Voltage Regulator Evaluation Boards


Linear Voltage Regulator evaluation boards are circuit boards populated with components and used to provide a working example of a specific linear voltage regulator or device. The channels per IC can be single, dual, triple, or quad, with regulator types of negative adjustable, negative fixed, positive adjustable, positive fixed, positive and negative adjustable, and positive fixed and adjustable. The voltage outputs range from -15 to 56 volts with current output ranges from 10 mA to 5 A.