Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,948 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥2.27773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
77,142 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥3.55964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | -10°C ~ 60°C | |||
38,229 In Stock | 1 : ¥7.63000 Cut Tape (CT) 2,000 : ¥5.16173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | -40°C ~ 85°C | |||
40,252 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,450 : ¥5.15035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
19,070 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥2.11855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.091" (2.3mm) | - | - | - | -10°C ~ 70°C | |||
4,484 In Stock | 1 : ¥7.63000 Cut Tape (CT) 2,100 : ¥5.18380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | -40°C ~ 85°C | |||
12,416 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,800 : ¥4.74313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 36gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
25,926 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | SPDT | On-Mom | 300mA (DC) | - | 6 V | Lever, Straight | Through Hole | PC Pin | - | - | 20gf | - | 0.264" (6.7mm) | 0.071" (1.8mm) | - | - | -25°C ~ 85°C | |||
16,598 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥8.06687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Surface Mount | SMD (SMT) Tab | IP40 | Board Guide | 122gf | 15gf | 0.126" (3.2mm) | - | 0.005" (0.13mm) | 0.004" (0.1mm) | -25°C ~ 85°C | |||
4,212 In Stock | 1 : ¥13.87000 Cut Tape (CT) 1,500 : ¥9.19465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 60gf | - | 0.126" (3.2mm) | 0.024" (0.6mm) | - | - | -40°C ~ 85°C | |||
60,561 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥4.44561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 40gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -10°C ~ 60°C | |||
19,163 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,500 : ¥4.76524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | Gull Wing | - | - | 60gf | - | 0.138" (3.5mm) | 0.012" (0.3mm) | - | - | -40°C ~ 85°C | |||
391 In Stock | 1 : ¥18.64000 Cut Tape (CT) 400 : ¥11.42375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Surface Mount | Gull Wing | - | - | 39gf | 6.000gf | 0.343" (8.7mm) | 0.172" (4.4mm) | 0.031" (0.8mm) | 0.025" (0.6mm) | -40°C ~ 85°C | |||
959 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.317" (8.05mm) | - | - | - | -10°C ~ 70°C | |||
0 In Stock | Active | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | - | 0.012" (0.3mm) | - | 0.026" (0.7mm) | -40°C ~ 85°C |