LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,084 In Stock | 1 : ¥1.62000 Cut Tape (CT) 4,000 : ¥1.11366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 570nm | 572nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm | |||
9,043 In Stock | 1 : ¥6.55000 Cut Tape (CT) 5,000 : ¥1.99024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 40mcd Red, 220mcd Green, 65mcd Blue | Square with Flat Top | 1.00mm | 1.85V Red, 2.7V Green, 2.75V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | 615nm Red, 530nm Green, 470nm Blue | - | - | 0404 (1010 Metric) | - | 1.00mm L x 1.00mm W | 0.26mm |