QTLP601CRTR | |
---|---|
DigiKey Part Number | 1080-1407-2-ND - Tape & Reel (TR) 1080-1407-1-ND - Cut Tape (CT) 1080-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP601CRTR |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QTLP601CRTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.58100 | ¥15.81 |
100 | ¥0.73370 | ¥73.37 |
500 | ¥0.67738 | ¥338.69 |
1,000 | ¥0.53065 | ¥530.65 |
2,000 | ¥0.51938 | ¥1,038.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.45164 | ¥2,258.20 |
10,000 | ¥0.40647 | ¥4,064.70 |
25,000 | ¥0.36131 | ¥9,032.75 |
50,000 | ¥0.32744 | ¥16,372.00 |
125,000 | ¥0.30485 | ¥38,106.25 |