LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44,316 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 300mcd Green, 300mcd Red | Round with Domed Top | 1.90mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 15° | Surface Mount, Right Angle | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 3-SMD, No Lead | SMD | 3.00mm L x 2.80mm W | 2.00mm | ||
65,553 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.11923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Common Anode | Colorless | Clear | 69mcd Green, 79mcd Red | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 140° | Surface Mount, Right Angle | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 3-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm |