Keylock Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Switch Function | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Key Removable Positions | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Panel Cutout Dimensions | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥245.71000 Bulk | Bulk | Active | - | 3 | Off-On-Mom | Not Specified | 5A (DC) | - | 24 V | Flat Key | 1 only | - | Brass | - | Panel Mount | Connector | Circular - 21.84mm Dia | - | - | |||
65 In Stock | 1 : ¥64.77000 Bag | Bag | Active | SPST | 2 | Off-On | Not Specified | 2A (AC), 4A (DC) | 250 V | 28 V | Flat Key | All | 60° | - | - | Panel Mount | Solder Lug | Circular - 16.00mm Dia | - | -25°C ~ 85°C | |||
19 In Stock | 1 : ¥708.89000 Bulk | Bulk | Active | SPST-NO | 2 | Off-On | Not Specified | 10A (AC/DC) | 500 V | 500 V | Flat Key | All | 90° | Silver (Ag) | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66, IP67, IP69K | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥849.27000 Bulk | Bulk | Active | DPST-NO | 3 | On-Off-On | Not Specified | 10A (AC/DC) | 500 V | 500 V | Flat Key | All | 45° | Silver (Ag) | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66, IP67, IP69K | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | SPST-NO | 2 | Off-On | Not Specified | 10A (AC), 8A (DC) | 120 V | 24 V | Flat Key | All | 90° | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66 | -25°C ~ 70°C |