Isolators - Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Number of Channels | Voltage - Isolation | Common Mode Transient Immunity (Min) | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Current - Output High, Low | Current - Peak Output | Voltage - Forward (Vf) (Typ) | Voltage - Output Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,549 In Stock | 1 : ¥14.37000 Cut Tape (CT) 2,000 : ¥6.58213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 1500Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A | - | 6V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
3,721 In Stock | 1 : ¥15.84000 Cut Tape (CT) 2,000 : ¥6.63968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | 2 | 1500Vrms | 100V/ns | 40ns, 40ns | 5.5ns | 5ns, 6ns | 4A, 6A | 4A | - | 9.2V ~ 18V | - | - | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | CQC, UL, VDE | ||
1,656 In Stock | 1 : ¥24.47000 Cut Tape (CT) 2,500 : ¥12.27661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 3000Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | UL | |||
4,000 In Stock | 1 : ¥28.90000 Cut Tape (CT) 4,000 : ¥14.52417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 2500Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | Surface Mount | 13-LGA | 13-LGA (5x5) | UL | |||
1,108 In Stock | 1 : ¥31.61000 Cut Tape (CT) 1,500 : ¥16.70487 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic Coupling | 2 | 5700Vrms | 150V/ns | 38ns, 38ns | - | - | 9A, 5A | 5A, 9A | - | - | - | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16 | UL, VDE | |||
2,500 In Stock | 2,500 : ¥29.21239 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Capacitive Coupling | 1 | 2500Vrms | 125kV/µs | 30ns, 30ns | 5ns | 12ns, 12ns (Max) | 4A, 4A | 6A | - | 5.5V ~ 30V | - | - | -40°C ~ 125°C | Surface Mount | 14-VDFN | 14-QFN (5x5) | CQC, CSA, UL, VDE |