Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Protocol
CANbusLVDS, Multipoint
Duplex
FullHalf
Receiver Hysteresis
25 mV100 mV150 mV
Data Rate
1Mbps100Mbps-
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC8-SOP14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD230DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
39,801
In Stock
1 : ¥20.52000
Cut Tape (CT)
2,500 : ¥9.40302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DUB-8-SOP Pkg
ISO1050DUBR
IC TXRX/ISO HALF 1/1 8SOP
Texas Instruments
9,477
In Stock
1 : ¥28.90000
Cut Tape (CT)
350 : ¥20.17877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V
-55°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SOP
14-SOIC
SN65MLVD202AD
IC TRANSCEIVER FULL 1/1 14SOIC
Texas Instruments
739
In Stock
1 : ¥30.13000
Tube
-
Tube
Active
Transceiver
LVDS, Multipoint
1/1
Full
25 mV
100Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
MCP2562-E/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥9.93000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
-
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.