Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,183 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.68994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 45Ohm | 5Ohm (Max) | 7V ~ 36V | ±4.5V ~ 20V | 146ns, 104ns | - | 5pC | 8pF | 1nA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
6,329 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.05348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 150mOhm | 1.65V ~ 5.5V | - | 8.5ns, 6.5ns | 300MHz | 7pC | 5.5pF | 100nA | -66dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
553 In Stock 30,000 Factory | 1 : ¥22.49000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 60Ohm | 800mOhm | 2.7V ~ 12V | - | 100ns, 75ns | - | 1pC | 8pF, 8pF | 100pA | -90dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |