TS5A4597DCKR | |
---|---|
DigiKey Part Number | 296-17712-2-ND - Tape & Reel (TR) 296-17712-1-ND - Cut Tape (CT) 296-17712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4597DCKR |
Description | IC SWITCH SPST-NCX1 8OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4597DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 14ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.10640 | ¥77.66 |
100 | ¥2.48430 | ¥248.43 |
250 | ¥2.30696 | ¥576.74 |
500 | ¥1.95196 | ¥975.98 |
1,000 | ¥1.50831 | ¥1,508.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37522 | ¥4,125.66 |
6,000 | ¥1.28649 | ¥7,718.94 |
15,000 | ¥1.19777 | ¥17,966.55 |
30,000 | ¥1.13566 | ¥34,069.80 |