Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,354 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,500 : ¥15.57810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Differential, Rail-to-Rail | 560V/µs | 118 MHz | 205 MHz | 650 nA | 65 µV | 1mA (x2 Channels) | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
440 In Stock | 1 : ¥6.08000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 2.3V/µs | 2.8 MHz | - | 1 pA | 700 µV | 230µA (x2 Channels) | 22 mA | 2.7 V | 6 V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |